
SC20ESA-8GB-STD | |
|---|---|
DigiKey Part Number | 2958-SC20ESA-8GB-STDTR-ND - Tape & Reel (TR) 2958-SC20ESA-8GB-STDCT-ND - Cut Tape (CT) 2958-SC20ESA-8GB-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC20ESA-8GB-STD |
Description | RF TXRX MOD BT CELL NAV WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SC20ESA-8GB-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, Cellular, Navigation, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PCM, PWM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Qualcomm® Snapdragon MSM8909-2 | |
Memory Size | - | |
Voltage - Supply | 3.5V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,642.82000 | ₹7,642.82 |
| 10 | ₹6,719.11100 | ₹67,191.11 |
| 25 | ₹6,399.71280 | ₹1,59,992.82 |
| 100 | ₹5,962.26460 | ₹5,96,226.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹5,567.90800 | ₹11,13,581.60 |