
SG865WWFPA-F64-TA0AA | |
|---|---|
DigiKey Part Number | 2958-SG865WWFPA-F64-TA0AA-ND |
Manufacturer | |
Manufacturer Product Number | SG865WWFPA-F64-TA0AA |
Description | EVAL BOARD FOR SG865W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SG865W - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SG865W | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35,341.72000 | ₹35,341.72 |