
YEBT002W7AM | |
|---|---|
DigiKey Part Number | 2958-YEBT002W7AM-ND |
Manufacturer | |
Manufacturer Product Number | YEBT002W7AM |
Description | WIFI TERMINAL MOUNT FIBERGLASS D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 11.811" (300.00mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,909.97000 | ₹4,909.97 |
| 10 | ₹4,036.72400 | ₹40,367.24 |
| 25 | ₹3,818.79960 | ₹95,469.99 |
| 100 | ₹3,579.25560 | ₹3,57,925.56 |
| 250 | ₹3,465.09160 | ₹8,66,272.90 |