
QLUV07J5GCP | |
|---|---|
DigiKey Part Number | 3970-QLUV07J5GCPTR-ND - Tape & Reel (TR) 3970-QLUV07J5GCPCT-ND - Cut Tape (CT) 3970-QLUV07J5GCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07J5GCP |
Description | 3535,UV,QUARTZ LENS,405NM,60 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.3V, 3.6V 1.5A 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm (400nm ~ 410nm) | |
Voltage - Forward (Vf) (Typ) | 3.3V, 3.6V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹237.62000 | ₹237.62 |
| 10 | ₹171.64900 | ₹1,716.49 |
| 100 | ₹132.45460 | ₹13,245.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹115.21330 | ₹57,606.65 |
| 1,000 | ₹109.59233 | ₹1,09,592.33 |
| 1,500 | ₹106.71288 | ₹1,60,069.32 |
| 2,500 | ₹103.46292 | ₹2,58,657.30 |
| 3,500 | ₹101.53067 | ₹3,55,357.35 |
| 5,000 | ₹99.64714 | ₹4,98,235.70 |

