
CCB-125D-1-5M | |
|---|---|
DigiKey Part Number | 3307-CCB-125D-1-5M-ND |
Manufacturer | |
Manufacturer Product Number | CCB-125D-1-5M |
Description | RELAY TIME DELAY 5MIN 10A 120V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 3 Sec ~ 5 Min Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 3 Sec ~ 5 Min | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 125VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Base Product Number |