
CFB-115A-7-1H | |
|---|---|
DigiKey Part Number | 3307-CFB-115A-7-1H-ND |
Manufacturer | |
Manufacturer Product Number | CFB-115A-7-1H |
Description | RELAY TIME DELAY 1HR 10A 120V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 36 Sec ~ 1 Hr Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Delay Time 36 Sec ~ 1 Hr |
Manufacturer R-K Electronics, Inc. | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 115VAC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
Circuit SPDT (1 Form C) |