
CUB-115A-0001 | |
|---|---|
DigiKey Part Number | 3307-CUB-115A-0001-ND |
Manufacturer | |
Manufacturer Product Number | CUB-115A-0001 |
Description | BACK-UP CONTROLLER, 115VAC, PUMP |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level 115VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Constant Level | |
Voltage - Supply | 115VAC | |
Sensitivity | - | |
Features | - | |
Distance - Control To Sensor (Max) | - | |
Output Type | Solid State | |
Contact Form | - | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Mounting Type | - | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 65°C | |
Weight | - |