Liquid Level Controller Constant Level 24VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL-24V-10K

DigiKey Part Number
3307-ISL-24V-10K-ND
Manufacturer
Manufacturer Product Number
ISL-24V-10K
Description
2 CHANNEL IS LATCH RELAY, 24V 10
Customer Reference
Detailed Description
Liquid Level Controller Constant Level 24VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Constant Level
Voltage - Supply
24VAC/DC
Sensitivity
10kOhm
Features
-
Distance - Control To Sensor (Max)
304.8m
Output Type
Relay
Contact Form
-
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 4 days from R-K Electronics Inc.
A separate ₹7,454.88 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.