Liquid Level Controller Constant Level 100 ~ 125VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLF-120A

DigiKey Part Number
3307-LLF-120A-ND
Manufacturer
Manufacturer Product Number
LLF-120A
Description
FILL LIQUID LEVEL CTRL, 120VAC,
Customer Reference
Detailed Description
Liquid Level Controller Constant Level 100 ~ 125VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Constant Level
Voltage - Supply
100 ~ 125VAC
Sensitivity
5 ~ 100kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
-
Contact Rating @ Voltage
10A @ 120VAC
Mounting Type
Socketable
Termination Style
Plug In, 8 Pin (Octal)
Operating Temperature
0°C ~ 40°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 4 days from R-K Electronics Inc.
A separate ₹7,454.88 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.