
PRRO-100 | |
|---|---|
DigiKey Part Number | 3307-PRRO-100-ND |
Manufacturer | |
Manufacturer Product Number | PRRO-100 |
Description | PHASE LOSS/REVERSAL,100/120VAC 3 |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Phase Loss | |
Voltage - Supply | 110 ~ 120VAC | |
Trip Range | - | |
Delay Time | 5s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |