
TDR-24/240V-AR8 | |
|---|---|
DigiKey Part Number | 3307-TDR-24/240V-AR8-ND |
Manufacturer | |
Manufacturer Product Number | TDR-24/240V-AR8 |
Description | RELAY TIME DELAY 24HR 5A 250V |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 24 Hrs Delay 5A @ 250VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 24 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC/30VDC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |