
TGC2CB-240VAC-18M | |
|---|---|
DigiKey Part Number | 3307-TGC2CB-240VAC-18M-ND |
Manufacturer | |
Manufacturer Product Number | TGC2CB-240VAC-18M |
Description | RELAY TIME DELAY 10HR 3A 240V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 1 Min ~ 10 Hrs Delay 3A @ 240VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Min ~ 10 Hrs | |
Contact Rating @ Voltage | 3A @ 240VAC/30VDC | |
Voltage - Supply | 240VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |