On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Hrs Delay 3A @ 240VAC/30VDC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGM2CB-24VAC

DigiKey Part Number
3307-TGM2CB-24VAC-ND
Manufacturer
Manufacturer Product Number
TGM2CB-24VAC
Description
RELAY TIME DELAY 10HR 3A 240V
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Hrs Delay 3A @ 240VAC/30VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 10 Hrs
Contact Rating @ Voltage
3A @ 240VAC/30VDC
Voltage - Supply
24VAC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
MARKETPLACE PRODUCT
Will ship in approximately 4 days from R-K Electronics Inc.
A separate ₹7,454.88 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.