
TVM-400-22 | |
|---|---|
DigiKey Part Number | 3307-TVM-400-22-ND |
Manufacturer | |
Manufacturer Product Number | TVM-400-22 |
Description | 3 VOLT RELAY ADJ 410-490VAC 16P |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Undervoltage Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Overvoltage, Undervoltage | |
Voltage - Supply | 410 ~ 490VAC | |
Trip Range | 65.6 ~ 78.4VAC | |
Delay Time | 0.5s | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |