
9055 | |
|---|---|
DigiKey Part Number | 469-9055-ND |
Manufacturer | |
Manufacturer Product Number | 9055 |
Description | MAGNET 0.250"D X 0.100"THICK CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35SH 0.250" Dia x 0.100" H (6.35mm x 2.54mm) |
Datasheet | Datasheet |
Category | Material Neodymium Iron Boron (NdFeB) |
Manufacturer Radial Magnets, Inc. | Finish NiCuNi |
Packaging Bulk | Grade N35SH |
Part Status Active | Size 0.250" Dia x 0.100" H (6.35mm x 2.54mm) |
Shape Cylindrical | Operating Temperature 150°C (TA) |
Magnetization Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 5 | ₹50.88000 | ₹254.40 |
| 10 | ₹48.27000 | ₹482.70 |
| 25 | ₹45.02760 | ₹1,125.69 |
| 50 | ₹42.80960 | ₹2,140.48 |
| 100 | ₹40.80610 | ₹4,080.61 |
| 500 | ₹36.78052 | ₹18,390.26 |
| 1,000 | ₹35.28395 | ₹35,283.95 |
| 5,000 | ₹32.27590 | ₹1,61,379.50 |
