
282574 | |
|---|---|
DigiKey Part Number | 2201-282574-ND |
Manufacturer | |
Manufacturer Product Number | 282574 |
Description | TOOLS MPX TRIAX POSITIONER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Contacts, Size 8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, Size 8 | |
Specifications | - | |
Compatible Tools | M22520/2-01 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54,448.58000 | ₹54,448.58 |