Adapter Coaxial Connector SMB Jack, Male Pin To SMB Jack, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5213-1501-000

DigiKey Part Number
2201-5213-1501-000-ND
Manufacturer
Manufacturer Product Number
5213-1501-000
Description
COAX ADAPT SMB TO SMB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMB Jack, Male Pin To SMB Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
SMB Jack, Male Pin
Convert To (Adapter End)
SMB Jack, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹11,680.30600₹58,401.53
Manufacturers Standard Package