
5215-1501-000 | |
|---|---|
DigiKey Part Number | 2201-5215-1501-000-ND |
Manufacturer | |
Manufacturer Product Number | 5215-1501-000 |
Description | COAX ADAPT SMB TO SMB, DUAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Female Socket To SMB Jack, Male Pin (2) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMB Plug, Female Socket | |
Convert To (Adapter End) | SMB Jack, Male Pin (2) | |
Impedance | 50 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹8,810.73600 | ₹44,053.68 |