9455-9113-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₹4,325.47040

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₹3,174.94020
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₹4,813.82100
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₹6,410.26000
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9455-9113-000

DigiKey Part Number
2201-9455-9113-000-ND
Manufacturer
Manufacturer Product Number
9455-9113-000
Description
SMA / STRAIGHT PLUG RECEPTACLE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹5,122.28520₹1,28,057.13
Manufacturers Standard Package