
R107003010W | |
|---|---|
DigiKey Part Number | 2201-R107003010W-ND |
Manufacturer | |
Manufacturer Product Number | R107003010W |
Description | UMP / H2 SMT RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector For UMP Receptacle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | UMP | |
Accessory Type | - | |
For Use With/Related Products | UMP Receptacle | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹423.60500 | ₹21,180.25 |