
R114183000 | |
|---|---|
DigiKey Part Number | 2201-R114183000-ND |
Manufacturer | |
Manufacturer Product Number | R114183000 |
Description | SMB F RA F CR 2/50 C100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R114183000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,616.78000 | ₹1,616.78 |
| 10 | ₹1,374.02800 | ₹13,740.28 |
| 25 | ₹1,287.97960 | ₹32,199.49 |
| 50 | ₹1,226.51420 | ₹61,325.71 |
| 100 | ₹1,167.98400 | ₹1,16,798.40 |
| 300 | ₹1,080.94207 | ₹3,24,282.62 |
| 500 | ₹1,042.71780 | ₹5,21,358.90 |