R114239000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₹1,949.56280
Datasheet
SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R114239000

DigiKey Part Number
2201-R114239000-ND
Manufacturer
Manufacturer Product Number
R114239000
Description
SMB / STRAIGHT JACK CRIMP TYPE C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
R114239000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-179, 187, 188, 316
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹1,311.64890₹1,31,164.89
Manufacturers Standard Package