
R125054000 | |
|---|---|
DigiKey Part Number | 2201-R125054000-ND |
Manufacturer | |
Manufacturer Product Number | R125054000 |
Description | SMA / STRAIGHT PLUG SOLDER TYPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | - | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,150.85000 | ₹1,150.85 |
| 10 | ₹977.61400 | ₹9,776.14 |
| 25 | ₹916.39120 | ₹22,909.78 |
| 50 | ₹872.64960 | ₹43,632.48 |
| 100 | ₹831.00480 | ₹83,100.48 |
| 300 | ₹769.05783 | ₹2,30,717.35 |
| 500 | ₹741.85748 | ₹3,70,928.74 |
| 1,000 | ₹706.49618 | ₹7,06,496.18 |
