


R125154002 | |
|---|---|
DigiKey Part Number | 2201-R125154002-ND |
Manufacturer | |
Manufacturer Product Number | R125154002 |
Description | SMA / RIGHT ANGLE PLUG SOLDER TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | R125154002 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,942.93000 | ₹1,942.93 |
| 10 | ₹1,651.53500 | ₹16,515.35 |
| 25 | ₹1,548.15480 | ₹38,703.87 |
| 50 | ₹1,474.25840 | ₹73,712.92 |
| 100 | ₹1,403.92160 | ₹1,40,392.16 |
| 300 | ₹1,299.30793 | ₹3,89,792.38 |
| 500 | ₹1,253.36848 | ₹6,26,684.24 |