
R141082000 | |
|---|---|
DigiKey Part Number | 2201-R141082000-ND |
Manufacturer | |
Manufacturer Product Number | R141082000 |
Description | BNC M STR CR 5/50S C100 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R141082000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 141 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹768.78000 | ₹768.78 |
| 10 | ₹652.95400 | ₹6,529.54 |
| 25 | ₹612.00840 | ₹15,300.21 |
| 50 | ₹582.78520 | ₹29,139.26 |
| 100 | ₹554.96920 | ₹55,496.92 |
| 300 | ₹513.58843 | ₹1,54,076.53 |
| 500 | ₹495.41964 | ₹2,47,709.82 |
| 1,000 | ₹471.79606 | ₹4,71,796.06 |