
R141082000W | |
|---|---|
DigiKey Part Number | 2201-R141082000W-ND |
Manufacturer | |
Manufacturer Product Number | R141082000W |
Description | BNC M STR CR 5/50S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 141 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹921.61000 | ₹921.61 |
| 10 | ₹782.76200 | ₹7,827.62 |
| 25 | ₹733.70920 | ₹18,342.73 |
| 50 | ₹698.67140 | ₹34,933.57 |
| 100 | ₹665.32940 | ₹66,532.94 |
| 250 | ₹623.69016 | ₹1,55,922.54 |
| 500 | ₹593.94520 | ₹2,96,972.60 |
| 1,000 | ₹565.62877 | ₹5,65,628.77 |