
R141082161 | |
|---|---|
DigiKey Part Number | 2201-R141082161-ND |
Manufacturer | |
Manufacturer Product Number | R141082161 |
Description | BNC M STR CR 5/50 C100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R141082161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 141 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -35°C ~ 70°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹651.37000 | ₹651.37 |
| 10 | ₹553.52500 | ₹5,535.25 |
| 25 | ₹518.78520 | ₹12,969.63 |
| 50 | ₹494.01620 | ₹24,700.81 |
| 100 | ₹470.43090 | ₹47,043.09 |
| 300 | ₹435.35257 | ₹1,30,605.77 |
| 500 | ₹419.95016 | ₹2,09,975.08 |
| 1,000 | ₹399.92449 | ₹3,99,924.49 |