
R180252007 | |
|---|---|
DigiKey Part Number | 2201-R180252007-ND |
Manufacturer | |
Manufacturer Product Number | R180252007 |
Description | NEX10 F STR RECT SD.141 C50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,227.15000 | ₹2,227.15 |
| 10 | ₹1,892.51400 | ₹18,925.14 |
| 25 | ₹1,773.96320 | ₹44,349.08 |
| 50 | ₹1,689.31300 | ₹84,465.65 |
| 100 | ₹1,608.73510 | ₹1,60,873.51 |
| 300 | ₹1,488.86380 | ₹4,46,659.14 |
| 500 | ₹1,436.23854 | ₹7,18,119.27 |
