
9650-1113-000 | |
|---|---|
DigiKey Part Number | 2201-9650-1113-000-ND |
Manufacturer | |
Manufacturer Product Number | 9650-1113-000 |
Description | SMA F STR BHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,988.48000 | ₹2,988.48 |
| 10 | ₹2,539.59800 | ₹25,395.98 |
| 25 | ₹2,380.60400 | ₹59,515.10 |
| 50 | ₹2,267.02900 | ₹1,13,351.45 |
| 100 | ₹2,158.91460 | ₹2,15,891.46 |
| 250 | ₹2,023.89928 | ₹5,05,974.82 |

