
R222M00700 | |
|---|---|
DigiKey Part Number | 2201-R222M00700TR-ND - Tape & Reel (TR) 2201-R222M00700CT-ND - Cut Tape (CT) 2201-R222M00700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R222M00700 |
Description | SMPMAX M STR SMT SLIDE TR500 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹810.72000 | ₹810.72 |
| 10 | ₹688.83100 | ₹6,888.31 |
| 25 | ₹645.66720 | ₹16,141.68 |
| 50 | ₹614.84120 | ₹30,742.06 |
| 100 | ₹585.48760 | ₹58,548.76 |
| 250 | ₹556.04088 | ₹1,39,010.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹522.66722 | ₹2,61,333.61 |
| 1,000 | ₹497.74743 | ₹4,97,747.43 |
| 1,500 | ₹483.72666 | ₹7,25,589.99 |