
R413810115 | |
|---|---|
DigiKey Part Number | 2201-R413810115-ND |
Manufacturer | |
Manufacturer Product Number | R413810115 |
Description | ATT SMA.86 10DB 4GHZ 2W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,742.48000 | ₹10,742.48 |
| 10 | ₹9,132.04200 | ₹91,320.42 |
| 25 | ₹8,560.84880 | ₹2,14,021.22 |
| 50 | ₹8,152.76860 | ₹4,07,638.43 |
| 100 | ₹7,925.46930 | ₹7,92,546.93 |