
BAS40-04-E3-18 | |
---|---|
DigiKey Part Number | BAS40-04-E3-18GITR-ND - Tape & Reel (TR) BAS40-04-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS40-04-E3-18 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-04-E3-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹13.93200 | ₹139.32 |
100 | ₹11.25220 | ₹1,125.22 |
500 | ₹8.32736 | ₹4,163.68 |
1,000 | ₹6.73892 | ₹6,738.92 |
2,000 | ₹6.38307 | ₹12,766.14 |
5,000 | ₹5.71557 | ₹28,577.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹4.03323 | ₹40,332.30 |
20,000 | ₹3.90456 | ₹78,091.20 |
30,000 | ₹3.82295 | ₹1,14,688.50 |
50,000 | ₹3.77145 | ₹1,88,572.50 |