RF Attenuators 20dB 0 Hz ~ 67 GHz 50 Ohms 1W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413V20000

DigiKey Part Number
2201-R413V20000-ND
Manufacturer
Manufacturer Product Number
R413V20000
Description
ATT 1.85MM M/F 20DB 67GHZ 1W {-A
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 67 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 67 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹68,112.44000₹68,112.44
Manufacturers Standard Package