R415320000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₹98,154.11800
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 9
Unit Price: ₹23,340.30000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ₹25,624.29000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹17,152.75000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹25,379.21000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₹20,188.75000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₹28,677.06000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: ₹25,701.63000
Datasheet
RF Attenuators 20dB 0 Hz ~ 8 GHz 50 Ohms 10W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R415320000

DigiKey Part Number
2201-R415320000-ND
Manufacturer
Manufacturer Product Number
R415320000
Description
ATTENUATOR: SMA 20DB 8GHZ 10W 50
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 8 GHz 50 Ohms 10W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 8 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
10W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R416120000Radiall USA, Inc.02201-R416120000-ND₹98,154.11800Parametric Equivalent
2082-6502-20Amphenol XMA95984-2082-6502-20-ND₹23,340.30000Parametric Equivalent
5920_SMA-50-010/19-_NEHuber+Suhner, Inc.03628-5920_SMA-50-010/19-_NE-ND₹25,624.29000Parametric Equivalent
FMAT7463-20Fairview Microwave05328-FMAT7463-20-ND₹17,152.75000Parametric Equivalent
FMAT7489-20Fairview Microwave05328-FMAT7489-20-ND₹25,379.21000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹27,992.32800₹1,39,961.64
Manufacturers Standard Package