
0109-SS | |
|---|---|
DigiKey Part Number | 1772-1806-ND |
Manufacturer | |
Manufacturer Product Number | 0109-SS |
Description | PANEL SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0109-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.188" (4.78mm) 3/16" | |
Length - Below Head | 0.906" (23.01mm) 29/32" | |
Length - Overall | 1.093" (27.76mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹287.94000 | ₹287.94 |
| 5 | ₹244.52000 | ₹1,222.60 |
| 10 | ₹229.33100 | ₹2,293.31 |
| 25 | ₹211.71840 | ₹5,292.96 |
| 50 | ₹200.03300 | ₹10,001.65 |
| 100 | ₹189.56830 | ₹18,956.83 |
| 250 | ₹177.41496 | ₹44,353.74 |
| 500 | ₹169.33200 | ₹84,666.00 |
| 1,000 | ₹162.08866 | ₹1,62,088.66 |