1/4"-20 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215-SS

DigiKey Part Number
1772-3074-ND
Manufacturer
Manufacturer Product Number
0215-SS
Description
PANEL SCREW KNOB SLOTTED 1/4"-20
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/4"-20 Knob Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/4"-20
Manufacturer
RAF Electronic Hardware
Head Diameter
0.563" (14.29mm)
Packaging
Bulk
Head Height
0.250" (6.35mm) 1/4"
Part Status
Active
Length - Below Head
1.125" (28.58mm)
Type
Panel Screw
Length - Overall
1.375" (34.93mm)
Screw Head Type
Knob
Material
Stainless Steel
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,571.00000₹2,571.00
5₹2,244.29200₹11,221.46
10₹2,127.90200₹21,279.02
25₹1,992.57760₹49,814.44
50₹1,902.56000₹95,128.00
100₹1,821.88880₹1,82,188.88
250₹1,727.90700₹4,31,976.75
500₹1,665.25992₹8,32,629.96
Manufacturers Standard Package