
0369-SS | |
|---|---|
DigiKey Part Number | 1772-1692-ND |
Manufacturer | |
Manufacturer Product Number | 0369-SS |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0369-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 5 | ₹115.17800 | ₹575.89 |
| 10 | ₹107.63000 | ₹1,076.30 |
| 25 | ₹98.81440 | ₹2,470.36 |
| 50 | ₹92.98100 | ₹4,649.05 |
| 100 | ₹87.78120 | ₹8,778.12 |
| 250 | ₹81.74648 | ₹20,436.62 |
| 500 | ₹77.73576 | ₹38,867.88 |
| 1,000 | ₹74.14437 | ₹74,144.37 |