
0833-B | |
|---|---|
DigiKey Part Number | 1772-2897-ND |
Manufacturer | |
Manufacturer Product Number | 0833-B |
Description | PANEL SCREW PAN SLOTTED #6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Panel Screw Slotted Drive Brass |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.219" (5.56mm) |
Packaging Bulk | Head Height 0.132" (3.35mm) |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Type Panel Screw | Length - Overall 0.632" (16.05mm) |
Screw Head Type Pan Head | Material Brass |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹328.01000 | ₹328.01 |
| 5 | ₹278.99800 | ₹1,394.99 |
| 10 | ₹261.75900 | ₹2,617.59 |
| 25 | ₹241.72440 | ₹6,043.11 |
| 50 | ₹228.45480 | ₹11,422.74 |
| 100 | ₹216.59220 | ₹21,659.22 |
| 250 | ₹202.79884 | ₹50,699.71 |
| 500 | ₹193.62746 | ₹96,813.73 |
| 1,000 | ₹185.40752 | ₹1,85,407.52 |