#6-32 Pan Head Panel Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0833-S-12

DigiKey Part Number
1772-4038-ND
Manufacturer
Manufacturer Product Number
0833-S-12
Description
PANEL SCREW PAN SLOTTED #6-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Panel Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
0.219" (5.56mm)
Head Height
0.132" (3.35mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.632" (16.05mm)
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹104.37000₹104.37
5₹87.59400₹437.97
10₹81.72400₹817.24
25₹74.92160₹1,873.04
50₹70.41140₹3,520.57
100₹66.38570₹6,638.57
250₹61.70776₹15,426.94
500₹58.60282₹29,301.41
1,000₹55.82121₹55,821.21
Manufacturers Standard Package