
0853-SS | |
|---|---|
DigiKey Part Number | 1772-2667-ND |
Manufacturer | |
Manufacturer Product Number | 0853-SS |
Description | PANEL SCREW PAN SLOTTED #8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.156" (3.96mm) 5/32" | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.156" (29.36mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹437.97000 | ₹437.97 |
| 5 | ₹374.79400 | ₹1,873.97 |
| 10 | ₹352.24300 | ₹3,522.43 |
| 25 | ₹326.15120 | ₹8,153.78 |
| 50 | ₹308.79980 | ₹15,439.99 |
| 100 | ₹293.27500 | ₹29,327.50 |
| 250 | ₹275.23044 | ₹68,807.61 |
| 500 | ₹263.22064 | ₹1,31,610.32 |
| 1,000 | ₹252.45672 | ₹2,52,456.72 |