Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1104-2-AL

DigiKey Part Number
1772-1104-2-AL-ND
Manufacturer
Manufacturer Product Number
1104-2-AL
Description
ROUND SPACER ALUMINUM 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.090" (2.29mm)
Diameter - Outside
0.125" (3.18mm) 1/8"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,573
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹45.66000₹45.66
5₹38.02000₹190.10
10₹35.31700₹353.17
25₹32.13040₹803.26
50₹30.08040₹1,504.02
100₹28.22600₹2,822.60
250₹26.09208₹6,523.02
500₹24.67192₹12,335.96
1,000₹23.40366₹23,403.66
Manufacturers Standard Package