
M2116-2545-S-28 | |
|---|---|
DigiKey Part Number | 1772-M2116-2545-S-28-ND |
Manufacturer | |
Manufacturer Product Number | M2116-2545-S-28 |
Description | HEX STANDOFF M2.5X0.45 STL 21MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.827" (21.00mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.827" (21.00mm) | |
Length - Overall | 0.983" (24.97mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹161.21000 | ₹161.21 |
| 5 | ₹136.05200 | ₹680.26 |
| 10 | ₹127.10600 | ₹1,271.06 |
| 25 | ₹116.85520 | ₹2,921.38 |
| 50 | ₹110.07140 | ₹5,503.57 |
| 100 | ₹104.00490 | ₹10,400.49 |
| 250 | ₹96.96188 | ₹24,240.47 |
| 500 | ₹92.28024 | ₹46,140.12 |
| 1,000 | ₹88.08873 | ₹88,088.73 |