
1107-4-AL-24 | |
|---|---|
DigiKey Part Number | 1772-3402-ND |
Manufacturer | |
Manufacturer Product Number | 1107-4-AL-24 |
Description | ROUND SPACER ALUMINUM 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 5 | ₹70.82200 | ₹354.11 |
| 10 | ₹65.97600 | ₹659.76 |
| 25 | ₹60.38440 | ₹1,509.61 |
| 50 | ₹56.67580 | ₹2,833.79 |
| 100 | ₹53.37690 | ₹5,337.69 |
| 250 | ₹49.54140 | ₹12,385.35 |
| 500 | ₹46.99742 | ₹23,498.71 |