Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8" Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107-4-AL-6

DigiKey Part Number
1772-3392-ND
Manufacturer
Manufacturer Product Number
1107-4-AL-6
Description
ROUND SPACER ALUMINUM 1/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8" Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
Iridite
Color
Gold
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,083
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹69.89000₹69.89
5₹58.33400₹291.67
10₹54.23400₹542.34
25₹49.57480₹1,239.37
50₹46.48120₹2,324.06
100₹43.73220₹4,373.22
250₹40.53220₹10,133.05
500₹38.41314₹19,206.57
1,000₹36.51680₹36,516.80
Manufacturers Standard Package