Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107-4-AL-7

DigiKey Part Number
1772-1734-ND
Manufacturer
Manufacturer Product Number
1107-4-AL-7
Description
ROUND SPACER ALUMINUM 1/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
1107-4-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,026
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹34.48000₹34.48
5₹28.70200₹143.51
10₹26.55800₹265.58
25₹24.15400₹603.85
50₹22.56960₹1,128.48
100₹21.15320₹2,115.32
250₹19.51316₹4,878.29
500₹18.42660₹9,213.30
1,000₹17.45281₹17,452.81
Manufacturers Standard Package