Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107-4-AL

DigiKey Part Number
1772-1680-ND
Manufacturer
Manufacturer Product Number
1107-4-AL
Description
ROUND SPACER ALUMINUM 1/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
1107-4-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹32.62000₹32.62
5₹27.02400₹135.12
10₹25.06700₹250.67
25₹22.77480₹569.37
50₹21.26500₹1,063.25
100₹19.92320₹1,992.32
250₹18.36508₹4,591.27
500₹17.33632₹8,668.16
1,000₹16.41565₹16,415.65
Manufacturers Standard Package