



1107-4-N | |
|---|---|
DigiKey Part Number | 1772-1928-ND |
Manufacturer | |
Manufacturer Product Number | 1107-4-N |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1107-4-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 5 | ₹15.65600 | ₹78.28 |
| 10 | ₹14.44400 | ₹144.44 |
| 25 | ₹13.08320 | ₹327.08 |
| 50 | ₹12.18880 | ₹609.44 |
| 100 | ₹11.38730 | ₹1,138.73 |
| 250 | ₹10.46292 | ₹2,615.73 |
| 500 | ₹9.84604 | ₹4,923.02 |
| 1,000 | ₹9.29717 | ₹9,297.17 |