Round Spacer Unthreaded Stainless Steel 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107-4-SS

DigiKey Part Number
1772-2452-ND
Manufacturer
Manufacturer Product Number
1107-4-SS
Description
ROUND SPACER SS 1/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹68.03000₹68.03
5₹56.47000₹282.35
10₹52.65000₹526.50
25₹48.08400₹1,202.10
50₹45.08340₹2,254.17
100₹42.40890₹4,240.89
250₹39.30212₹9,825.53
500₹37.23898₹18,619.49
1,000₹35.39484₹35,394.84
Manufacturers Standard Package