Round Spacer Unthreaded Aluminum 0.094" (2.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107A-4-AL

DigiKey Part Number
1772-3639-ND
Manufacturer
Manufacturer Product Number
1107A-4-AL
Description
ROUND SPACER ALUMINUM 2.38MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.094" (2.38mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.094" (2.38mm)
Length - Overall
0.094" (2.38mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 842
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹53.12000₹53.12
5₹44.17000₹220.85
10₹41.00200₹410.02
25₹37.38640₹934.66
50₹35.00060₹1,750.03
100₹32.87600₹3,287.60
250₹30.41592₹7,603.98
500₹28.78330₹14,391.65
1,000₹27.32307₹27,323.07
Manufacturers Standard Package