



1107A-4-N | |
|---|---|
DigiKey Part Number | 1772-3765-ND |
Manufacturer | |
Manufacturer Product Number | 1107A-4-N |
Description | ROUND SPACER NYLON 2.38MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.094" (2.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.094" (2.38mm) | |
Length - Overall | 0.094" (2.38mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 5 | ₹140.71000 | ₹703.55 |
| 10 | ₹131.48500 | ₹1,314.85 |
| 25 | ₹120.95560 | ₹3,023.89 |
| 50 | ₹113.94780 | ₹5,697.39 |
| 100 | ₹107.68570 | ₹10,768.57 |
| 250 | ₹100.41352 | ₹25,103.38 |
| 500 | ₹95.58274 | ₹47,791.37 |
| 1,000 | ₹91.25425 | ₹91,254.25 |